There are no models available for this part yet.
Overview of DAMC3H3SJA197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DAMC3H3SJA197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-DAMC3H3SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 3W3 F PCB R/A G HP T RoHS: Compliant | 0 |
|
$50.4200 | Order Now | |
DISTI #
70795628
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DAMC3H3SJA197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5400 / $60.9000 | RFQ | |
DISTI #
32846548
|
Verical | Conn D-Sub SKT 3Power POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2261 |
|
$43.1743 / $67.2515 | Buy Now | |
DISTI #
DAMC3H3SJA197
|
PEI Genesis | COMBO 3W3F PCB RA Z GF H TIN Min Qty: 1 | 2497 |
|
$27.8600 / $35.9000 | Buy Now |
CAD Models for DAMC3H3SJA197 by ITT Interconnect Solutions
Part Data Attributes for DAMC3H3SJA197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
1.127 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S0C3
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.153 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DAMC3H3SJA197
This table gives cross-reference parts and alternative options found for DAMC3H3SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMC3H3SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMC3X3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMC3H3SJA197 vs DAMC3X3SJK126 |
DAME-3W3S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | DAMC3H3SJA197 vs DAME-3W3S |
DAMP3C3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMC3H3SJA197 vs DAMP3C3SJK126 |
DAMP3H3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMC3H3SJA197 vs DAMP3H3SJK126 |