-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DAMG-15P-J-K87-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
75 In Stock |
|
$24.9896 / $33.7500 | Buy Now |
DISTI #
DAMG-15P-J-K87
|
Avnet Americas | DAMG-15PJ-K87 - Bulk (Alt: DAMG-15P-J-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0500 / $33.4110 | Buy Now |
DISTI #
74744224
|
RS | D Sub,053513-1241 | ITT Cannon DAMG-15P-J-K87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8000 | RFQ |
DISTI #
ITADAMG-15P-J-K87
|
Heilind Electronics | D-SUB PLUG 15C PIN | Americas - 521 in Stock |
|
$14.2267 / $16.5214 | Buy Now |
DISTI #
ITTDAMG-15P-J-K87
|
Heilind Electronics | DAMG-15P-J-K87 | Americas - 0 in Stock |
|
$22.4627 / $26.9553 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - Male Pins - 15 Position - 2 Rows - 2 (DA, A) Shell Size - 7.5A - Mating Side, Female Screwlock (4-40) - Solder Termin. - Panel Mount, RA. RoHS: Compliant |
194 In Stock |
|
$25.7300 / $43.7200 | Buy Now |
DISTI #
32049086
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1418 |
|
$27.6686 / $38.4714 | Buy Now |
DISTI #
27621557
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 169 |
|
$21.1500 / $29.4900 | Buy Now |
DISTI #
ITADAMG-15P-J-K87
|
Interstate Connecting Components | D-SUB PLUG 15C PIN | 1563 |
|
$14.2267 / $16.5214 | Buy Now |
DISTI #
ITTDAMG-15P-J-K87
|
Interstate Connecting Components | DAMG-15P-J-K87 | 0 |
|
$22.4627 / $26.9553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAMG-15P-J-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMG-15P-J-K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DAMG-15P-J-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMG-15P-J-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAML15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMG-15P-J-K87 vs DAML15P700C |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMG-15P-J-K87 vs DAML15P743 |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMG-15P-J-K87 vs DAML15P700M |
DAML15P743C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMG-15P-J-K87 vs DAML15P743C |
DAM-15PS | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAMG-15P-J-K87 vs DAM-15PS |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMG-15P-J-K87 vs DAML15P743 |
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMG-15P-J-K87 vs DAML15P743M |
DAM15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMG-15P-J-K87 vs DAM15P700M |
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMG-15P-J-K87 vs DAML15P743M |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMG-15P-J-K87 vs DAML15P700M |