Part Details for DAMZ-15P-N-K87 by ITT Interconnect Solutions
Overview of DAMZ-15P-N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAMZ-15P-N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1960-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1609 In Stock |
|
$15.2250 / $16.0000 | Buy Now |
DISTI #
DAMZ-15P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.8mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMZ-15P-N-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1500 / $22.5330 | Buy Now |
DISTI #
V90:2381_09167046
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 132 |
|
$14.8000 / $22.0700 | Buy Now |
DISTI #
E02:0323_00701966
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2343 | Europe - 80 |
|
$14.5687 / $15.3257 | Buy Now |
DISTI #
74744168
|
RS | D Sub,053512-2995 | ITT Cannon DAMZ-15P-N-K87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4000 | RFQ |
DISTI #
ITTDAMZ-15P-N-K87
|
Heilind Electronics | DAMZ-15P-N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Sub Connector, 15 Contacts, Plug, Solder, DA, DAM Series, Steel Body RoHS: Compliant |
35 In Stock |
|
$14.5700 / $20.8700 | Buy Now |
DISTI #
DAMZ-15P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.8mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMZ-15P-N-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1500 / $22.5330 | Buy Now |
DISTI #
ITTDAMZ-15P-N-K87
|
Interstate Connecting Components | DAMZ-15P-N-K87 | 0 |
|
Buy Now | |
DISTI #
053512-1712
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.8mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: 053512-1712) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for DAMZ-15P-N-K87
DAMZ-15P-N-K87 CAD Models
DAMZ-15P-N-K87 Part Data Attributes:
|
DAMZ-15P-N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMZ-15P-N-K87
ITT Interconnect Solutions
CONN DSUB PLUG 15POS PNL MNT SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMZ-15P-N-K87
This table gives cross-reference parts and alternative options found for DAMZ-15P-N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMZ-15P-N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-15S-13KZ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DAMZ-15P-N-K87 vs PDI-15S-13KZ |
PDI-15SHS-SW | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DAMZ-15P-N-K87 vs PDI-15SHS-SW |
H2M15ST29BS | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DAMZ-15P-N-K87 vs H2M15ST29BS |
PDI-15S-T | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMZ-15P-N-K87 vs PDI-15S-T |
H4M15RA29B | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DAMZ-15P-N-K87 vs H4M15RA29B |
777-SD-A-15-P-OL2-RM8 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .125-.137, Plug, | Amphenol Corporation | DAMZ-15P-N-K87 vs 777-SD-A-15-P-OL2-RM8 |
PDI-15SH-5-PZ | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMZ-15P-N-K87 vs PDI-15SH-5-PZ |
PDI-15S-5KZ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DAMZ-15P-N-K87 vs PDI-15S-5KZ |
PDI-15SH-RT | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMZ-15P-N-K87 vs PDI-15SH-RT |
H2M15RA29AP | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DAMZ-15P-N-K87 vs H2M15RA29AP |