Part Details for DAPL15P565GTXLF by Amphenol FCi
Overview of DAPL15P565GTXLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAPL15P565GTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457886
|
RS | DAPL15P565GTXLF-DSUB DP R/A STB 15 PIN | Amphenol FCI (Amphenol CS) DAPL15P565GTXLF Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8500 | RFQ |
DISTI #
BRGDAPL15P565GTXLF
|
Heilind Electronics | DAPL15P565GTXLF-DSUB DP RA STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAPL15P565GTXLF
|
Interstate Connecting Components | DAPL15P565GTXLF-DSUB DP RA STB | 0 |
|
Buy Now |
Part Details for DAPL15P565GTXLF
DAPL15P565GTXLF CAD Models
DAPL15P565GTXLF Part Data Attributes
|
DAPL15P565GTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAPL15P565GTXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAPL15P565GTXLF
This table gives cross-reference parts and alternative options found for DAPL15P565GTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAPL15P565GTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAPN15P364MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPL15P565GTXLF vs DAPN15P364MTXLF |
117DFAG15PV-VF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAPL15P565GTXLF vs 117DFAG15PV-VF |
117DFAG15P1BPN-VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAPL15P565GTXLF vs 117DFAG15P1BPN-VFM2 |
747908-6 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DAPL15P565GTXLF vs 747908-6 |
777DFAG15P1AONVF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAPL15P565GTXLF vs 777DFAG15P1AONVF2 |
777DFAG15PAZ4VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAPL15P565GTXLF vs 777DFAG15PAZ4VF2 |
1-440391-6 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DAPL15P565GTXLF vs 1-440391-6 |
DAV15P0TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPL15P565GTXLF vs DAV15P0TXLF |
DAS15P8MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPL15P565GTXLF vs DAS15P8MTXLF |
DAS15P3TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAPL15P565GTXLF vs DAS15P3TXLF |