Part Details for DB1000 by Diotec Electronics Corp
Overview of DB1000 by Diotec Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-3W | 564 |
|
Buy Now |
Part Details for DB1000
DB1000 CAD Models
DB1000 Part Data Attributes:
|
DB1000
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
DB1000
Diotec Electronics Corp
Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 50V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for DB1000
This table gives cross-reference parts and alternative options found for DB1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB805 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | DB1000 vs MB805 |
KBPC10005P | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | DB1000 vs KBPC10005P |
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | Diodes Incorporated | DB1000 vs MB1005 |
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | DB1000 vs MB1005 |
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | International Semiconductor Inc | DB1000 vs MB1005 |
MB805 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | International Semiconductor Inc | DB1000 vs MB805 |
MB1005-BP | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | DB1000 vs MB1005-BP |
PBPC1001 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | DB1000 vs PBPC1001 |
MP1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | DB1000 vs MP1005 |
MP1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Microsemi Corporation | DB1000 vs MP1005 |