| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDB105 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1A, 50V V(RRM) | DB101 vs SDB105 |
| SDB101-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DB101 vs SDB101-BP-HF |
| DB101E3 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DB101 vs DB101E3 |
| BDG-D1.0-50 | Sussex Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DB101 vs BDG-D1.0-50 |
| DF005S/45 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DB101 vs DF005S/45 |
| DF005M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 50V V(RRM), | DB101 vs DF005M |
| DF005S/27 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DB101 vs DF005S/27 |
| SDB101-TP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DB101 vs SDB101-TP-HF |
| DF005S | FCI Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DB101 vs DF005S |
| DF005E3 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM) | DB101 vs DF005E3 |
Part Details for DB101 by Master Instrument Corp
Results Overview of DB101 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB101 Information
DB101 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DB101 Part Data Attributes
|
|
DB101
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
DB101
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DB101
This table gives cross-reference parts and alternative options found for DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.