Part Details for DB103 by Microsemi Corporation
Overview of DB103 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB103
DB103 CAD Models
DB103 Part Data Attributes
|
DB103
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DB103
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DB-1, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DB-1, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | DB-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Reverse Recovery Time-Max | 0.036 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB103
This table gives cross-reference parts and alternative options found for DB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon | International Semiconductor Inc | DB103 vs DB103 |
DB103-C | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB103 vs DB103-C |
DF02M | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon | Vishay Intertechnologies | DB103 vs DF02M |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, | Sensitron Semiconductors | DB103 vs DB103 |
DF02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DB103 vs DF02M |
DB103-HF-C | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB103 vs DB103-HF-C |
DF02 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DB103 vs DF02 |
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DB103 vs DF02 |
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-1, 4 PIN | Diodes Incorporated | DB103 vs DF02 |
DF02M-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | Vishay Intertechnologies | DB103 vs DF02M-E3/45 |