Part Details for DB103 by Rectron Semiconductor
Overview of DB103 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-DB103-ND
|
DigiKey | BRIDGE RECT 200V 1A DB-1 Min Qty: 5000 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
583-DB103
|
Mouser Electronics | Bridge Rectifiers 1A 200V RoHS: Compliant | 2864 |
|
$0.1420 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1011 / $0.2029 | Buy Now |
|
Quest Components | 1 A, SILICON, BRIDGE RECTIFIER DIODE | 100 |
|
$0.3424 / $0.4280 | Buy Now |
Part Details for DB103
DB103 CAD Models
DB103 Part Data Attributes
|
DB103
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB103
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DB103
This table gives cross-reference parts and alternative options found for DB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DB103 vs DF02M |
DB103-HF-C | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB103 vs DB103-HF-C |
DF02 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DB103 vs DF02 |
VM28 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DIP-4 | Microsemi Corporation | DB103 vs VM28 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon | International Semiconductor Inc | DB103 vs DB103 |
DF02M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB103 vs DF02M-T-F |
DF02 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DB103 vs DF02 |
DB103 | Bridge Rectifier Diode, 1A, 200V V(RRM) | Formosa Microsemi Co Ltd | DB103 vs DB103 |
DF02MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DIP-4 | International Rectifier | DB103 vs DF02MTRR16 |
DB103 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Diodes Incorporated | DB103 vs DB103 |