There are no models available for this part yet.
Overview of DBMAM-25P by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET |
Price & Stock for DBMAM-25P by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG (Also Known As: DBMAM25P) | 8 |
|
$38.0000 / $40.0000 | Buy Now | ||
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 8 |
|
$38.0000 / $40.0000 | Buy Now | ||
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG (Also Known As: DBMAM25P) | 1 |
|
$40.0000 | Buy Now | ||
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$40.0000 | Buy Now |
CAD Models for DBMAM-25P by Cinch Connectivity Solutions
Part Data Attributes for DBMAM-25P by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP AND POKE
|
Total Number of Contacts
|
25
|
Alternate Parts for DBMAM-25P
This table gives cross-reference parts and alternative options found for DBMAM-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMAM-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAM-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DBMAM-25P vs DBMAM-25PFOTI |
L777SDBH25POL2RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMAM-25P vs L777SDBH25POL2RM5 |
DBMA-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DBMAM-25P vs DBMA-25PFOTI |
09653663812 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | DBMAM-25P vs 09653663812 |
DBUME-25PBFTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMAM-25P vs DBUME-25PBFTI |
09653627833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | DBMAM-25P vs 09653627833 |
023129 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | DBMAM-25P vs 023129 |
FCF-25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | DBMAM-25P vs FCF-25P |
DBMY-25P-F179CTI | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Plug, | Cinch Connectivity Solutions | DBMAM-25P vs DBMY-25P-F179CTI |
09653275801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBMAM-25P vs 09653275801 |