Part Details for DBML25P500M by Amphenol Communications Solutions
Overview of DBML25P500M by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBML25P500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8742
|
Newark | Dbml25P500M-Dsub Dm Sig Stb 25 Pin/Tray |Amphenol Communications Solutions DBML25P500M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $9.6100 | Buy Now |
DISTI #
DBML25P500M-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 200 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9558 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tray | 0Tray |
|
$8.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.6400 / $18.1000 | Buy Now | |
DISTI #
COSUBD9915
|
Rutronik | 25P FEMALE ST RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray |
Stock DE - 80 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.1000 / $10.6800 | Buy Now |
Part Details for DBML25P500M
DBML25P500M CAD Models
DBML25P500M Part Data Attributes:
|
DBML25P500M
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBML25P500M
Amphenol Communications Solutions
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin Right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.51 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBML25P500M
This table gives cross-reference parts and alternative options found for DBML25P500M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBML25P500M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-022P3S25MENGA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | DBML25P500M vs 280-022P3S25MENGA |
L717DB25POL2 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBML25P500M vs L717DB25POL2 |
SD25M3S00Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBML25P500M vs SD25M3S00Z |