Part Details for DCM-27W2S-K126 by ITT Interconnect Solutions
Overview of DCM-27W2S-K126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM-27W2S-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-27W2S-K126
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DC-27W2, Receptacle, 27 Contacts - Bulk (Alt: DCM-27W2S-K126) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$16.7160 / $32.2200 | Buy Now |
DISTI #
965-DCM-27W2S-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$27.1100 | Order Now |
DISTI #
74744776
|
RS | D Sub,053514-1936 | ITT Cannon DCM-27W2S-K126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5700 | RFQ |
DISTI #
ITTDCM-27W2S-K126
|
Heilind Electronics | DCM-27W2S-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1000 / $45.8100 | Buy Now |
DISTI #
DCM-27W2S-K126
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DC-27W2, Receptacle, 27 Contacts - Bulk (Alt: DCM-27W2S-K126) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$16.7160 / $32.2200 | Buy Now |
DISTI #
ITTDCM-27W2S-K126
|
Interstate Connecting Components | DCM-27W2S-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1000 / $45.8100 | Buy Now |
Part Details for DCM-27W2S-K126
DCM-27W2S-K126 CAD Models
DCM-27W2S-K126 Part Data Attributes:
|
DCM-27W2S-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-27W2S-K126
ITT Interconnect Solutions
CONN D-SUB RCPT 27POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25C2 | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-27W2S-K126
This table gives cross-reference parts and alternative options found for DCM-27W2S-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-27W2S-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC27H2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCM-27W2S-K126 vs DCMC27H2SJK126 |
DCMP27X2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCM-27W2S-K126 vs DCMP27X2SJK126 |
DCMZ27H2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCM-27W2S-K126 vs DCMZ27H2SNK126 |
DCMP27C2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCM-27W2S-K126 vs DCMP27C2SJK126 |
DCMP27H2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCM-27W2S-K126 vs DCMP27H2SJK126 |
DCMP27X2SJA197 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCM-27W2S-K126 vs DCMP27X2SJA197 |
DCMV27X2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCM-27W2S-K126 vs DCMV27X2SNK126 |