Part Details for DD15M10000 by Amphenol Positronic
Overview of DD15M10000 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5900
|
Newark | Hd D Sub Conn, Plug, 15Pos, Crimp Rohs Compliant: No |Positronic DD15M10000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3700 / $51.7500 | Buy Now |
DISTI #
46AJ5639
|
Newark | Dd15M10000 |Positronic DD15M10000 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $28.2600 | Buy Now |
DISTI #
2899-DD15M10000-ND
|
DigiKey | DD15M10000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$8.9600 / $11.6200 | Buy Now |
DISTI #
276-DD15M10000
|
Mouser Electronics | D-Sub High Density Connectors D-SUB RoHS: Not Compliant | 13 |
|
$9.6400 / $20.6100 | Buy Now |
DISTI #
POSDD15M10000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 15 |
|
$27.0100 | Buy Now | |
DISTI #
DD15M10000
|
TTI | D-Sub High Density Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 170 In Stock |
|
$12.5800 | Buy Now |
DISTI #
POSDD15M10000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD15M10000
DD15M10000 CAD Models
DD15M10000 Part Data Attributes
|
DD15M10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M10000
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: MC8022DCH; MC8022DAL | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD15M10000
This table gives cross-reference parts and alternative options found for DD15M10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1731090229 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, M3, | Molex | DD15M10000 vs 1731090229 |
301-020-101 | D Subminiature Connector | I/O Interconnect | DD15M10000 vs 301-020-101 |