Part Details for DD15M1S500S by Amphenol Positronic
Overview of DD15M1S500S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M1S500S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD15M1S500S-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$41.2000 / $107.4700 | Buy Now |
DISTI #
276-DD15M1S500S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M CRIMP E GF SS RoHS: Compliant | 0 |
|
$28.0100 / $37.8200 | Order Now |
DISTI #
POSDD15M1S500S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), MALE, CRIMP TERMINAL | 3 |
|
$31.9800 | Buy Now |
DISTI #
POSDD15M1S500S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD15M1S500S
DD15M1S500S CAD Models
DD15M1S500S Part Data Attributes
|
DD15M1S500S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M1S500S
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.204 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKNUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD15M1S500S
This table gives cross-reference parts and alternative options found for DD15M1S500S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M1S500S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPV15P565CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M1S500S vs DEPV15P565CTXXXXLF |
DEP15P565TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DD15M1S500S vs DEP15P565TXXXXLF |
DD15M1F000-50-403.0 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M1S500S vs DD15M1F000-50-403.0 |
DD15M4000X | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD15M1S500S vs DD15M4000X |
SD308-E15PC4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DD15M1S500S vs SD308-E15PC4-000 |
K66X-E15P-NVR | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD15M1S500S vs K66X-E15P-NVR |
DEP15P865TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M1S500S vs DEP15P865TXXXXLF |
DEMAY15PNMBK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD15M1S500S vs DEMAY15PNMBK52 |
777-HR-E-G-15-P-VFM | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | DD15M1S500S vs 777-HR-E-G-15-P-VFM |
L717HDEG15PVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD15M1S500S vs L717HDEG15PVFM |