Part Details for DD44M1S000 by Amphenol Positronic
Overview of DD44M1S000 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M1S000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD44M1S000-ND
|
DigiKey | CONN D-SUB HD PLUG 44POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
98 In Stock |
|
$29.5438 / $31.7700 | Buy Now |
DISTI #
3937-DD44M1S000-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 44POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$59.4182 / $154.9500 | Buy Now |
DISTI #
276-DD44M1S000
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M CRIMP V GF ZINC RoHS: Not Compliant | 0 |
|
$38.3900 / $47.6300 | Order Now |
DISTI #
POSDD44M1S000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
34313756
|
Verical | Military Quality Fixed and RemovableContacts High Density D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$37.4833 / $41.1706 | Buy Now |
DISTI #
POSDD44M1S000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD44M1S000
|
PEI Genesis | DSUB 44M CRIMP V GF ZINC Min Qty: 1 | 95 |
|
$26.0300 / $27.9900 | Buy Now |
Part Details for DD44M1S000
DD44M1S000 CAD Models
DD44M1S000 Part Data Attributes
|
DD44M1S000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M1S000
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD44M1S000
This table gives cross-reference parts and alternative options found for DD44M1S000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M1S000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD44M1S000 vs DBMAY44PNMB |
KF66X-B44P-NJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD44M1S000 vs KF66X-B44P-NJM30 |
L777HDB44PD0CH3F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD44M1S000 vs L777HDB44PD0CH3F |
749771-3 | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DD44M1S000 vs 749771-3 |
17BH-044-P-AM-2-10 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DD44M1S000 vs 17BH-044-P-AM-2-10 |
PCDD44M98B3000/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M1S000 vs PCDD44M98B3000/AA-15 |
177-HR-B-44-P-VFM | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DD44M1S000 vs 177-HR-B-44-P-VFM |
PCDD44M98B300X/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M1S000 vs PCDD44M98B300X/AA-15 |
1655218 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | DD44M1S000 vs 1655218 |
KF66X-B44P-NVJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD44M1S000 vs KF66X-B44P-NVJM30 |