Part Details for DD78F4R7000 by Amphenol Positronic
Overview of DD78F4R7000 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78F4R7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3333
|
Newark | Connector |Positronic DD78F4R7000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
276-DD78F4R7000
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$3.9300 / $6.7300 | Order Now |
DISTI #
POSDD78F4R7000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD78F4R7000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD78F4R7000
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for DD78F4R7000
DD78F4R7000 CAD Models
DD78F4R7000 Part Data Attributes
|
DD78F4R7000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78F4R7000
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD78F4R7000
This table gives cross-reference parts and alternative options found for DD78F4R7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD78F4R7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCDD78F62B300X/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78F4R7000 vs PCDD78F62B300X/AA-14 |
PCDD78F98B3000-15 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DD78F4R7000 vs PCDD78F98B3000-15 |
ODD78S4R700S-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD78F4R7000 vs ODD78S4R700S-14 |
PCDD78F98S0T60 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DD78F4R7000 vs PCDD78F98S0T60 |
PCDD78F62B300S-15 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DD78F4R7000 vs PCDD78F62B300S-15 |
L177HDD78SVF | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD78F4R7000 vs L177HDD78SVF |
DD78S4R700S-50 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD78F4R7000 vs DD78S4R700S-50 |
L177HDHDDG78S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD78F4R7000 vs L177HDHDDG78S |
ZDDAE78S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DD78F4R7000 vs ZDDAE78S |
L77HDDH78SOL2RM5C309 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD78F4R7000 vs L77HDDH78SOL2RM5C309 |