-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel Current-Input 16-Bit Analog-to-Digital Converter (ADC) 64-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DDC316CGXGR-ND
|
DigiKey | IC ADC 16BIT SAR 64NFBGA Min Qty: 5 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
799 In Stock |
|
$67.4300 | Buy Now |
DISTI #
DDC316CGXGR-ND
|
DigiKey | IC ADC 16BIT SAR 64NFBGA Min Qty: 5 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$58.4695 | Buy Now |
DISTI #
595-DDC316CGXGR
|
Mouser Electronics | Analog to Digital Converters - ADC 16 Channel Current Input 16-bit ADC RoHS: Not Compliant | 0 |
|
$58.4600 | Order Now |
|
Rochester Electronics | DDC316 16-Channel Current-Input 16-Bit Analog-to-Digital Converter (ADC) RoHS: Not Compliant Status: Active Min Qty: 1 | 799 |
|
$57.8700 / $68.0800 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SER 100K 64BGA | 2667 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDC316CGXGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC316CGXGR
Texas Instruments
16-Channel Current-Input 16-Bit Analog-to-Digital Converter (ADC) 64-NFBGA 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for DDC316CGXGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC316CGXGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC316CGXGT | 16-Channel Current-Input 16-Bit Analog-to-Digital Converter (ADC) 64-NFBGA 0 to 70 | Texas Instruments | DDC316CGXGR vs DDC316CGXGT |