Part Details for DDMA-78P-NMK52 by ITT Interconnect Solutions
Overview of DDMA-78P-NMK52 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DDMA-78P-NMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMA-78P-NM-K52
|
Avnet Americas | Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port - Bulk (Alt: DDMA-78P-NM-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDMA-78P-NMK52
DDMA-78P-NMK52 CAD Models
DDMA-78P-NMK52 Part Data Attributes
|
DDMA-78P-NMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA-78P-NMK52
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.156 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DDMA-78P-NMK52
This table gives cross-reference parts and alternative options found for DDMA-78P-NMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMA-78P-NMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78M5R8000 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Positronic | DDMA-78P-NMK52 vs ODD78M5R8000 |
17HD-078-P-AA-0-32 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DDMA-78P-NMK52 vs 17HD-078-P-AA-0-32 |
17HD-078-P-AA-1-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DDMA-78P-NMK52 vs 17HD-078-P-AA-1-00 |
17HD-078-P-AA-1-32 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMA-78P-NMK52 vs 17HD-078-P-AA-1-32 |
ODD78M4B30T2X | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Receptacle, | Amphenol Positronic | DDMA-78P-NMK52 vs ODD78M4B30T2X |
17HD-078-P-AM-0-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DDMA-78P-NMK52 vs 17HD-078-P-AM-0-00 |
17HD-078-P-AM-2-30 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMA-78P-NMK52 vs 17HD-078-P-AM-2-30 |
17HD-078-P-AM-0-30 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DDMA-78P-NMK52 vs 17HD-078-P-AM-0-30 |
WDD78P4C7AT70 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | DDMA-78P-NMK52 vs WDD78P4C7AT70 |
17HD-078-P-AA-2-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DDMA-78P-NMK52 vs 17HD-078-P-AA-2-00 |