Part Details for DDMA78P by ITT Interconnect Solutions
Overview of DDMA78P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMA78P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9769
|
Newark | Hd D-Sub Connector, Plug, 78Pos, D Sub Connector Type:High Density, Gender:Plug, Product Range:D*ma Series, No. Of Contacts:78Contacts, D Sub Shell Size:Dd, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: No |Itt Cannon DDMA78P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6300 | Buy Now |
DISTI #
965-DDMA78P
|
Mouser Electronics | Circular MIL Spec Connector DSUB 78 M HD CRIMP G ZINC RoHS: Not Compliant | 24 |
|
$78.8600 / $106.4800 | Buy Now |
DISTI #
70795516
|
RS | Connector, D-sub, Rectangular, DMA, D | ITT Cannon DDMA78P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$105.1400 | RFQ |
DISTI #
ITTDDMA78P
|
Heilind Electronics | 050913-0194 D-SUB 78#22 PIN | Americas - 0 in Stock |
|
$87.2307 / $109.7420 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 78 Contacts, Pin, 0.108 Pitch, Crimp Terminal | 10 |
|
$47.3625 / $49.2570 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 78 Contacts, Pin, 0.108 Pitch, Crimp Terminal | 6 |
|
$49.2570 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 78 Contacts, Pin, 0.108 Pitch, Crimp Terminal | 1 |
|
$75.7800 | Buy Now |
DISTI #
DDMA78P
|
TTI | Circular MIL Spec Connector DSUB 78 M HD CRIMP G ZINC Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.1900 | Buy Now |
DISTI #
ITTDDMA78P
|
Interstate Connecting Components | 050913-0194 D-SUB 78#22 PIN | 0 |
|
$87.2307 / $109.7420 | Buy Now |
Part Details for DDMA78P
DDMA78P CAD Models
DDMA78P Part Data Attributes
|
DDMA78P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA78P
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2259-000; 030-1975-009; 030-1975-010 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.384 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACH OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DDMA78P
This table gives cross-reference parts and alternative options found for DDMA78P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMA78P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78M5R8000 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Positronic | DDMA78P vs ODD78M5R8000 |
17HD-078-P-AA-0-32 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DDMA78P vs 17HD-078-P-AA-0-32 |
17HD-078-P-AA-1-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DDMA78P vs 17HD-078-P-AA-1-00 |
17HD-078-P-AA-1-32 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMA78P vs 17HD-078-P-AA-1-32 |
ODD78M4B30T2X | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Receptacle, | Amphenol Positronic | DDMA78P vs ODD78M4B30T2X |
17HD-078-P-AM-0-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DDMA78P vs 17HD-078-P-AM-0-00 |
17HD-078-P-AM-2-30 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMA78P vs 17HD-078-P-AM-2-30 |
17HD-078-P-AM-0-30 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DDMA78P vs 17HD-078-P-AM-0-30 |
WDD78P4C7AT70 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | DDMA78P vs WDD78P4C7AT70 |
17HD-078-P-AA-2-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DDMA78P vs 17HD-078-P-AA-2-00 |