Part Details for DDMC50PJK87 by ITT Interconnect Solutions
Overview of DDMC50PJK87 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMC50PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMC-50P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50P-J-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3000 / $96.1815 | Buy Now |
DISTI #
DDMC-50PJ-K87
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50PJ-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DDMC50PJK87
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50 M PCB R/A G TIN RoHS: Compliant | 0 |
|
$71.9200 | Order Now |
DISTI #
70795830
|
RS | Connector, D-sub, Rectangular, DMC, D, 50, Plug, K87 | ITT Cannon DDMC50PJK87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7000 / $75.8800 | RFQ |
DISTI #
DDMC-50P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50P-J-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3000 / $96.1815 | Buy Now |
DISTI #
DDMC-50PJ-K87
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50PJ-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMC-50PJ-K87
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50PJ-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMC-50P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50P-J-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3000 / $96.1815 | Buy Now |
Part Details for DDMC50PJK87
DDMC50PJK87 CAD Models
DDMC50PJK87 Part Data Attributes
|
DDMC50PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMC50PJK87
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.605 inch | |
Body Depth | 0.541 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.166 inch | |
Terminal Pitch | 2.794 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMC50PJK87
This table gives cross-reference parts and alternative options found for DDMC50PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMC50PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17D-D-K-50-P-OL2 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | DDMC50PJK87 vs 17D-D-K-50-P-OL2 |
DDM50P700 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | Amphenol FCi | DDMC50PJK87 vs DDM50P700 |
DDML50P543CN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3 | Amphenol FCi | DDMC50PJK87 vs DDML50P543CN |
PCD50M93S0T6X | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | DDMC50PJK87 vs PCD50M93S0T6X |
117DF-D-K-50-P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | DDMC50PJK87 vs 117DF-D-K-50-P |
PCD50M92S00X | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | DDMC50PJK87 vs PCD50M92S00X |
PCD50M93S0V3X | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | DDMC50PJK87 vs PCD50M93S0V3X |
17D-D-K-50-P-AM4 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | DDMC50PJK87 vs 17D-D-K-50-P-AM4 |
17D-D-K-50-P-AM4B | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | DDMC50PJK87 vs 17D-D-K-50-P-AM4B |
17D-D-K-50-P-1APN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | DDMC50PJK87 vs 17D-D-K-50-P-1APN |