Part Details for PCD50M92S00X by Amphenol Positronic
Overview of PCD50M92S00X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Automotive
Part Details for PCD50M92S00X
PCD50M92S00X CAD Models
PCD50M92S00X Part Data Attributes:
|
PCD50M92S00X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCD50M92S00X
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.605 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for PCD50M92S00X
This table gives cross-reference parts and alternative options found for PCD50M92S00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD50M92S00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17D-D-K-50-P-1AON | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | PCD50M92S00X vs 17D-D-K-50-P-1AON |
DDMV50P543MN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | PCD50M92S00X vs DDMV50P543MN |
PCD50M9S0T6Z | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | PCD50M92S00X vs PCD50M9S0T6Z |
17D-D-K-50-P-U | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | PCD50M92S00X vs 17D-D-K-50-P-U |
DDML50P543CN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, | Amphenol Communications Solutions | PCD50M92S00X vs DDML50P543CN |
DDM50P543MN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | PCD50M92S00X vs DDM50P543MN |
PCD50M92S0T2Z | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, #4-40, Receptacle, | Amphenol Positronic | PCD50M92S00X vs PCD50M92S0T2Z |
PCD50M93S0T2Z | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, #4-40, Receptacle, | Amphenol Positronic | PCD50M92S00X vs PCD50M93S0T2Z |
77D-D-50-P-AM4BRM6 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | PCD50M92S00X vs 77D-D-50-P-AM4BRM6 |
DDMV50P543MN | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | PCD50M92S00X vs DDMV50P543MN |