Part Details for DDMM50PW by ITT Interconnect Solutions
Overview of DDMM50PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM50PW
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: CAN DDMM50PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-W
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: DDMM-50P-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$255.4375 / $567.3395 | Buy Now |
DISTI #
051526-0022
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: 051526-0022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796121
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$447.5700 | RFQ |
DISTI #
CAN DDMM50PW
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: CAN DDMM50PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-W
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: DDMM-50P-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$255.4375 / $567.3395 | Buy Now |
DISTI #
051526-0022
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: 051526-0022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-W
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: DDMM-50P-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$255.4375 / $567.3395 | Buy Now |
DISTI #
CAN DDMM50PW
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: CAN DDMM50PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
051526-0022
|
Avnet Americas | HIGH RELIABILITY MILITARY D SUBMINATURE AND NON-MAGNETIC/NO-OUTGAS - Bulk (Alt: 051526-0022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDMM50PW
DDMM50PW CAD Models
DDMM50PW Part Data Attributes
|
DDMM50PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PW
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body Breadth | 0.605 inch | |
Body Depth | 0.546 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PW
This table gives cross-reference parts and alternative options found for DDMM50PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211642-1 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PW vs 211642-1 |
DDM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PW vs DDM50PF179ANMB |
1-1218441-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PW vs 1-1218441-0 |
1-1218125-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PW vs 1-1218125-0 |
DDMM50PLNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PW vs DDMM50PLNMB-K52 |
DDM50PMNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PW vs DDM50PMNMB |
1-1218126-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PW vs 1-1218126-0 |
1-1218444-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PW vs 1-1218444-0 |
1-1757835-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDMM50PW vs 1-1757835-0 |
DDMM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PW vs DDMM50PF179ANMB |