-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB RCPT 9POS PNL MNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1747-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MT CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
303 In Stock |
|
$17.5760 / $18.4700 | Buy Now |
DISTI #
74751265
|
RS | D Sub,050911-0425 | ITT Cannon DEMA-9S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2400 | RFQ |
DISTI #
ITTDEMA-9S
|
Heilind Electronics | DEMA-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle |
348 In Stock |
|
$40.5100 / $86.5100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, CRIMP TERMINAL, SOCKET | 29 |
|
$15.6000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, CRIMP TERMINAL, SOCKET | 8 |
|
$24.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, CRIMP TERMINAL, SOCKET | 5 |
|
$7.9926 / $10.8990 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, CRIMP TERMINAL, SOCKET | 4 |
|
$105.3512 / $110.8960 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, CRIMP TERMINAL, SOCKET | 3 |
|
$22.3624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEMA-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA-9S
ITT Interconnect Solutions
CONN DSUB RCPT 9POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for DEMA-9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA-9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-09R-9LRT | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMA-9S vs PDI-09R-9LRT |
H4R09RA29C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMA-9S vs H4R09RA29C |
PDI-09RS-E-P | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMA-9S vs PDI-09RS-E-P |
H3R09RA29JP | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEMA-9S vs H3R09RA29JP |
L17TF0900104 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DEMA-9S vs L17TF0900104 |
717-SD-E-09-S | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug, | Amphenol Corporation | DEMA-9S vs 717-SD-E-09-S |
L17TF0901101 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DEMA-9S vs L17TF0901101 |
H3R09PF29BS | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | DEMA-9S vs H3R09PF29BS |
PDI-09R-Z | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DEMA-9S vs PDI-09R-Z |
DEV09S364GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEMA-9S vs DEV09S364GLF |