Part Details for DEMV-5X1S-N-A197 by ITT Interconnect Solutions
Overview of DEMV-5X1S-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DEMV-5X1S-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEMV-5X1S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DEMV-5X1S-N-A197) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$29.0640 / $56.0160 | Buy Now |
DISTI #
965-DEMV-5X1S-N-A197
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$47.8500 | Order Now |
DISTI #
74745731
|
RS | D Sub,053516-1504 | ITT Cannon DEMV-5X1S-N-A197 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4500 | RFQ |
DISTI #
ITTDEMV-5X1S-N-A197
|
Heilind Electronics | DEMV-5X1S-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 7 Terminal 1 Port RoHS: Compliant | 0 |
|
$39.8500 / $112.0300 | Buy Now |
DISTI #
DEMV-5X1S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DEMV-5X1S-N-A197) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$29.0640 / $56.0160 | Buy Now |
DISTI #
ITTDEMV-5X1S-N-A197
|
Interstate Connecting Components | DEMV-5X1S-N-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 1Coaxial/4Signal POS Solder ST Thru-Hole 7 Terminal 1 Port RoHS: Compliant | 0 |
|
$39.8500 / $112.0300 | Buy Now |
Part Details for DEMV-5X1S-N-A197
DEMV-5X1S-N-A197 CAD Models
DEMV-5X1S-N-A197 Part Data Attributes:
|
DEMV-5X1S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMV-5X1S-N-A197
ITT Interconnect Solutions
CONN DSUB RCPT 5POS PNL MNT SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.274 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4C1 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMV-5X1S-N-A197
This table gives cross-reference parts and alternative options found for DEMV-5X1S-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV-5X1S-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMP5X1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEMV-5X1S-N-A197 vs DEMP5X1SJK126 |
DEMC5C1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEMV-5X1S-N-A197 vs DEMC5C1SJK126 |
DEMC5H1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DEMV-5X1S-N-A197 vs DEMC5H1SJK126 |