Part Details for DF005M by Fuji Electric Co Ltd
Overview of DF005M by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for DF005M
DF005M CAD Models
DF005M Part Data Attributes:
|
DF005M
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF005M
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF005M
This table gives cross-reference parts and alternative options found for DF005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Diodes Incorporated | DF005M vs DB101 |
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF005M vs DB101 |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DIP-4 | International Rectifier | DF005M vs DF005 |
DB101 | Bridge Rectifier Diode, 1A, 50V V(RRM) | Formosa Microsemi Co Ltd | DF005M vs DB101 |
DF005M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DF005M vs DF005M |
DF005M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DF005M vs DF005M |
DB101-C | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF005M vs DB101-C |
DF005M | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DIP-4 | International Rectifier | DF005M vs DF005M |
DF005M | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, | General Instrument Corp | DF005M vs DF005M |
DB101 | Bridge Rectifier Diode, 1 Phase, Silicon, DIP-4 | Surge Components Inc | DF005M vs DB101 |