| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF01S | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01S vs DF01S |
| DF01S-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01S vs DF01S-T3 |
| DF01S-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01S vs DF01S-GT3 |
| DF01S | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | DF01S vs DF01S |
| DB102S | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01S vs DB102S |
| DF01S | Jinan Gude Electronic Device Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM) | DF01S vs DF01S |
| DB102S | Secos Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01S vs DB102S |
| DB102S | RFE International Inc | Check for Price | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 20V V(RRM) | DF01S vs DB102S |
| DB102S | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01S vs DB102S |
| DF01STRR16 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01S vs DF01STRR16 |
Part Details for DF01S by General Instrument Corp
Results Overview of DF01S by General Instrument Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF01S Information
DF01S by General Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF01S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE | 129 |
|
$0.2700 / $0.9000 | Buy Now |
|
|
Quest Components | 1 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE | 96 |
|
$0.3038 / $0.6750 | Buy Now |
US Tariff Estimator: DF01S by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DF01S Part Data Attributes
|
|
DF01S
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
DF01S
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 100 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDSO-G4 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 0.000005 µA | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for DF01S
This table gives cross-reference parts and alternative options found for DF01S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.