| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DB105 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | DF06M vs DB105 |
| DF06M | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | DF06M vs DF06M |
| DB105 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | DF06M vs DB105 |
| DB105 | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM) | DF06M vs DB105 |
| DB105 | Mospec Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM) | DF06M vs DB105 |
| DB105 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | DF06M vs DB105 |
| DB105-C-HF | Rectron Semiconductor | Check for Price | 1A, 600V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | DF06M vs DB105-C-HF |
| DF06 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DIP-4 | DF06M vs DF06 |
| DF06MTR16 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | DF06M vs DF06MTR16 |
| DF06M-E3/72 | Vishay Semiconductors | Check for Price | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode | DF06M vs DF06M-E3/72 |
Part Details for DF06M by General Instrument Corp
Results Overview of DF06M by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF06M Information
DF06M by General Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: DF06M by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DF06M Part Data Attributes
|
|
DF06M
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
DF06M
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 600 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDIP-T4 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 0.000005 µA | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for DF06M
This table gives cross-reference parts and alternative options found for DF06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.