Part Details for DF1510M by Diodes Incorporated
Overview of DF1510M by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF1510M
DF1510M CAD Models
DF1510M Part Data Attributes
|
DF1510M
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF1510M
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DF1510M
This table gives cross-reference parts and alternative options found for DF1510M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1510M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1510M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF, 4 PIN | Lite-On Semiconductor Corporation | DF1510M vs DF1510M |
DF1510 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF1510M vs DF1510 |
DF1510-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | DF1510M vs DF1510-G |
DF1510M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, DF-M, 4 PIN | Fagor Electrónica | DF1510M vs DF1510M |
DF1510-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DIP-4 | Sensitron Semiconductors | DF1510M vs DF1510-G |