Part Details for DF1510S-E3/45 by Vishay Semiconductors
Overview of DF1510S-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF1510S-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1510S-E3/45GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1.5A DFS Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2524 / $0.7600 | Buy Now |
Part Details for DF1510S-E3/45
DF1510S-E3/45 CAD Models
DF1510S-E3/45 Part Data Attributes:
|
DF1510S-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF1510S-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF1510S-E3/45
This table gives cross-reference parts and alternative options found for DF1510S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1510S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1510S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF1510S-E3/45 vs DF1510S-E3/77 |
DF1510S-GT3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF1510S-E3/45 vs DF1510S-GT3 |
DF1510S-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF1510S-E3/45 vs DF1510S-G |
DF1510S | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF1510S-E3/45 vs DF1510S |
DF1510S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF1510S-E3/45 vs DF1510S |
DF1510S-T3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF1510S-E3/45 vs DF1510S-T3 |
DB157S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF1510S-E3/45 vs DB157S |
DF1510S-GT3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF1510S-E3/45 vs DF1510S-GT3 |
DF1510S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF1510S-E3/45 vs DF1510S-E3/45 |
DF1510S | Bridge Rectifier Diode, Schottky, 1 Phase, 1.5A, 1000V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | DF1510S-E3/45 vs DF1510S |