Part Details for DF3DZ-2P-2H(20) by Hirose Electric Co Ltd
Overview of DF3DZ-2P-2H(20) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3DZ-2P-2H(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR2114-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
543-1070-0-20
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 2mm Solder RA SMD , 5431070020 (Alt: 543-1070-0-20) RoHS: Compliant Min Qty: 41 Package Multiple: 41 | Abacus - 0 |
|
Buy Now |
Part Details for DF3DZ-2P-2H(20)
DF3DZ-2P-2H(20) CAD Models
DF3DZ-2P-2H(20) Part Data Attributes:
|
DF3DZ-2P-2H(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3DZ-2P-2H(20)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.22 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.335 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3DZ-2P-2H(20)
This table gives cross-reference parts and alternative options found for DF3DZ-2P-2H(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3DZ-2P-2H(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3DZ-2P-2H(50) | Board Connector, | Hirose Electric Co Ltd | DF3DZ-2P-2H(20) vs DF3DZ-2P-2H(50) |
DF3D-2P-2H(20) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF3DZ-2P-2H(20) vs DF3D-2P-2H(20) |
CL543-1070-0-51 | Board Connector, | Hirose Electric Co Ltd | DF3DZ-2P-2H(20) vs CL543-1070-0-51 |
DF3D-2P-2H(50) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF3DZ-2P-2H(20) vs DF3D-2P-2H(50) |
DF3DZ-2P-2H(51) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF3DZ-2P-2H(20) vs DF3DZ-2P-2H(51) |
CL543-1070-0-20 | Board Connector, | Hirose Electric Co Ltd | DF3DZ-2P-2H(20) vs CL543-1070-0-20 |