-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DPST, 2 Func, 1 Channel, CMOS, PDIP14, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8555
|
Newark | Analogue Switch, Dual Channel, Spdt, 2, 50 Ohm, 15V, Dip, 14 Rohs Compliant: Yes |Vishay DG303BDJ-E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DG303BDJ-E3
|
Avnet Americas | Analog Switch Dual SPDT 14-Pin PDIP - Bulk (Alt: DG303BDJ-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.9348 / $2.4579 | Buy Now |
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14 | 82 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
DG303BDJ-E3
|
Avnet Americas | Analog Switch Dual SPDT 14-Pin PDIP - Bulk (Alt: DG303BDJ-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.9348 / $2.4579 | Buy Now |
|
Chip1Cloud | IC SWITCH CMOS 14DIP | 3360 |
|
RFQ | |
DISTI #
1102500
|
element14 Asia-Pacific | SWITCH, ANALOG DUAL SPDT, DIP14, 303 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9043 / $3.2256 | Buy Now |
DISTI #
1102500
|
Farnell | SWITCH, ANALOG DUAL SPDT, DIP14, 303 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$4.8969 / $5.4354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG303BDJ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG303BDJ-E3
Vishay Intertechnologies
DPST, 2 Func, 1 Channel, CMOS, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DPST | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.285 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG303BDJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303BDJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0303-2 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, PACKAGE-14 | Rochester Electronics LLC | DG303BDJ-E3 vs HI1-0303-2 |
DG303BDJ-E3 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | DG303BDJ-E3 vs DG303BDJ-E3 |
DG303AAK/883B | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG303BDJ-E3 vs DG303AAK/883B |
DG303AAK | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG303BDJ-E3 vs DG303AAK |
JM38510/11604BCA | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG303BDJ-E3 vs JM38510/11604BCA |
HI3-0303-5Z | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, LEAD FREE, PLASTIC, MS-001-AA, DIP-14 | Rochester Electronics LLC | DG303BDJ-E3 vs HI3-0303-5Z |
DG303ACJ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14 | Intersil Corporation | DG303BDJ-E3 vs DG303ACJ |