Part Details for DG529AK/883B by Maxim Integrated Products
Overview of DG529AK/883B by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG529AK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
8 Partner Stock |
|
$36.6900 / $124.6700 | Buy Now |
Part Details for DG529AK/883B
DG529AK/883B CAD Models
DG529AK/883B Part Data Attributes:
|
DG529AK/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG529AK/883B
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG529AK/883B
This table gives cross-reference parts and alternative options found for DG529AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG529AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG529CK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | Harris Semiconductor | DG529AK/883B vs DG529CK |
ADG429TQ/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18, Multiplexer or Switch | Analog Devices Inc | DG529AK/883B vs ADG429TQ/883B |
DG529CJ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG529AK/883B vs DG529CJ |
ADG429TQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | DG529AK/883B vs ADG429TQ |
DG529CJ+ | 8-Channel, Latchable Multiplexer, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | DG529AK/883B vs DG529CJ+ |
DG529CK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG529AK/883B vs DG529CK |
DG429DJ-E3 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-18 | Vishay Intertechnologies | DG529AK/883B vs DG429DJ-E3 |
DG529AK/883B | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18 | Intersil Corporation | DG529AK/883B vs DG529AK/883B |
DG529AK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG529AK/883B vs DG529AK |
ADG429BN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18, Multiplexer or Switch | Analog Devices Inc | DG529AK/883B vs ADG429BN |