Part Details for DL110535-40 by ITT Interconnect Solutions
Overview of DL110535-40 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DL110535-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DL110535-40
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
$220.5600 | Order Now |
DISTI #
ITTDL110535-40
|
Heilind Electronics | DL110535-40 W50 MICRO CONT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDL110535-40
|
Interstate Connecting Components | DL110535-40 W50 MICRO CONT | 0 |
|
Buy Now |
Part Details for DL110535-40
DL110535-40 CAD Models
DL110535-40 Part Data Attributes:
|
DL110535-40
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL110535-40
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-1 |
Alternate Parts for DL110535-40
This table gives cross-reference parts and alternative options found for DL110535-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL110535-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123832-1 | CONNECTOR, 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DL110535-40 vs 1123832-1 |
353173-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | DL110535-40 vs 353173-1 |
DLM1-156PC | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL110535-40 vs DLM1-156PC |
112134-0000 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL110535-40 vs 112134-0000 |
110535-0012 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DL110535-40 vs 110535-0012 |
DLD1-156PW6A | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL110535-40 vs DLD1-156PW6A |
353173-1 | CONNECTOR, 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DL110535-40 vs 353173-1 |
110535-0030 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL110535-40 vs 110535-0030 |
111496-0001 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL110535-40 vs 111496-0001 |
DLM112134-2 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DL110535-40 vs DLM112134-2 |