-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 260 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5775
|
Newark | Zif Connector, Plug, 260 Position, Product Range:Dl5 Series, No. Of Contacts:260Contacts, Pitch Spacing:2.54Mm, Gender:Plug, Contact Termination Type:Crimp, No. Of Rows:10Rows, Row Pitch:2.54Mm, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Itt Cannon DL5-260P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$165.4700 / $173.6500 | Buy Now |
DISTI #
1003-1677-ND
|
DigiKey | CONN HOUSING 260POS BLK PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
54 In Stock |
|
$135.9590 / $159.4000 | Buy Now |
DISTI #
DL5-260P
|
Avnet Americas | Conn Housing PL 260 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: DL5-260P) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$117.2000 / $222.6105 | Buy Now |
DISTI #
72C5775
|
Avnet Americas | Conn Housing PL 260 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 72C5775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$165.4700 / $173.6500 | Buy Now |
DISTI #
965-DL5-260P
|
Mouser Electronics | High Speed / Modular Connectors 111986-0014 RoHS: Compliant | 67 |
|
$160.9700 | Buy Now |
DISTI #
ITTDL5-260P
|
Heilind Electronics | DL PLUG 260 PIN 111986-0014 | Americas - 8 in Stock |
|
$182.7693 / $229.9356 | Buy Now |
|
Onlinecomponents.com | Rack and Panel Connector - 260 Contact - Male - Crimp Terminal - Plug RoHS: Compliant |
53 In Stock |
|
$160.8100 / $172.3300 | Buy Now |
DISTI #
DL5-260P
|
TTI | High Speed / Modular Connectors 111986-0014 Min Qty: 1 Package Multiple: 1 |
Americas - 3 In Stock |
|
$160.0000 / $180.1900 | Buy Now |
DISTI #
DL5-260P
|
Avnet Americas | Conn Housing PL 260 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: DL5-260P) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$117.2000 / $222.6105 | Buy Now |
DISTI #
72C5775
|
Avnet Americas | Conn Housing PL 260 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 72C5775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$165.4700 / $173.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DL5-260P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL5-260P
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS:030-2416-003; 110238-0482, POLARIZATION AVAILABLE, EMI/RFI SHIELDED | |
Body Breadth | 1.378 inch | |
Body Depth | 0.91 inch | |
Body Length | 4.255 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for DL5-260P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5-260P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127050-0109 | Rack and Panel Connector, 260 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | DL5-260P vs 127050-0109 |
111986-0014 | Rack and Panel Connector, 260 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | DL5-260P vs 111986-0014 |