Part Details for DL5-260R by ITT Interconnect Solutions
Overview of DL5-260R by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DL5-260R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01K5497
|
Newark | Zif Connector, Receptacle, 260 Position, Product Range:Dl5 Series, No. Of Contacts:260Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:-, No. Of Rows:10Rows, Row Pitch:2.54Mm, Contact Material:- Rohs Compliant: Yes |Itt Cannon DL5-260R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$21.6000 | Buy Now |
DISTI #
DL5-260R-ND
|
DigiKey | CONN HOUSING 260POS BLK PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$17.2900 / $21.6900 | Buy Now |
DISTI #
DL5-260R
|
Avnet Americas | Conn Housing RCP 260 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: DL5-260R) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6320 / $25.0560 | Buy Now |
DISTI #
695-DL5-260R
|
Mouser Electronics | High Speed / Modular Connectors 086-4501-000 RoHS: Compliant | 59 |
|
$20.1400 / $25.9300 | Buy Now |
DISTI #
ITTDL5-260R
|
Heilind Electronics | 086-4501-000 RECEPTACLE DL 260 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
36 In Stock |
|
$16.0200 / $20.6300 | Buy Now |
|
Quest Components | DL5-260R | 2 |
|
$15.0000 | Buy Now |
|
Quest Components | DL5-260R | 11 |
|
$16.8220 | Buy Now |
DISTI #
DL5-260R
|
TTI | High Speed / Modular Connectors 086-4501-000 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$17.0800 / $19.0900 | Buy Now |
DISTI #
DL5-260R
|
Avnet Americas | Conn Housing RCP 260 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: DL5-260R) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6320 / $25.0560 | Buy Now |
Part Details for DL5-260R
DL5-260R CAD Models
DL5-260R Part Data Attributes
|
DL5-260R
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL5-260R
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS:030-2494-001; 110238-0486, POLARIZATION AVAILABLE, EMI/RFI SHIELDED | |
Body Breadth | 1.378 inch | |
Body Depth | 0.8 inch | |
Body Length | 4.255 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for DL5-260R
This table gives cross-reference parts and alternative options found for DL5-260R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5-260R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127050-0110 | Rack and Panel Connector, 260 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DL5-260R vs 127050-0110 |