Part Details for DPD-09-01-A3 by Adam Technologies Inc
Overview of DPD-09-01-A3 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPD-09-01-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DPD-09-01-A3-ND
|
DigiKey | CONN D-TYPE PLUG/RCPT 9P RA SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
78 In Stock |
|
$2.2188 / $4.1100 | Buy Now |
DISTI #
737-DPD-09-01-A3
|
Mouser Electronics | D-Sub Dualport Connectors CONN D-TYPE PLUG/RCPT 9P RA SLDR RoHS: Compliant | 0 |
|
$2.1700 / $3.2000 | Order Now |
DISTI #
74894630
|
RS | Connector, D-TYPE Plug/Receptacle, 9 Position, right angle, solder | Adam Tech DPD-09-01-A3 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug/Receptacle 9P Ra Solder - Tray RoHS: Compliant |
45 In Stock |
|
$1.7400 / $2.7700 | Buy Now |
|
Master Electronics | Connector D-Sub Plug/Receptacle 9P Ra Solder - Tray RoHS: Compliant |
45 In Stock |
|
$1.7400 / $2.7700 | Buy Now |