Part Details for DS1804Z-050+ by Maxim Integrated Products
Overview of DS1804Z-050+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1804Z-050+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1412
|
Newark | Digital Pot, 50K, Single, Nsoic-8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Increment Decrement, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1804Z-050+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$3.8700 / $6.1800 | Buy Now |
DISTI #
DS1804Z-050+-ND
|
DigiKey | IC DGTL POT 50KOHM 100TAP 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
2406 In Stock |
|
$2.9821 / $5.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8 | 8 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for DS1804Z-050+
DS1804Z-050+ CAD Models
DS1804Z-050+ Part Data Attributes
|
DS1804Z-050+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1804Z-050+
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.7 V | |
Resistor Terminal Voltage-Min | -0.2 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
Alternate Parts for DS1804Z-050+
This table gives cross-reference parts and alternative options found for DS1804Z-050+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804Z-050+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9317US8 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+ vs X9317US8 |
X9317US8T1 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+ vs X9317US8T1 |
X9317US8C7898 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+ vs X9317US8C7898 |
DS1804ZN-050 | Digital Potentiometer, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 | Dallas Semiconductor | DS1804Z-050+ vs DS1804ZN-050 |
X9317US8-2.7 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | Intersil Corporation | DS1804Z-050+ vs X9317US8-2.7 |
X9317US8I-2.7T2 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | Intersil Corporation | DS1804Z-050+ vs X9317US8I-2.7T2 |
X9317US8I-2.7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+ vs X9317US8I-2.7 |
DS1804Z-050+ | Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1804Z-050+ vs DS1804Z-050+ |
X9317US8IZ-2.7T1 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | DS1804Z-050+ vs X9317US8IZ-2.7T1 |
X9317US8Z-T1 | Digital Potentiometer, 1 Func, 50000ohm, Increment/Decrement Control Interface, 100 Positions, CMOS, PDSO8 | Renesas Electronics Corporation | DS1804Z-050+ vs X9317US8Z-T1 |