Part Details for DS1804Z-050+T&R by Analog Devices Inc
Overview of DS1804Z-050+T&R by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS1804Z-050+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1413
|
Newark | Digital Pot, 50K, Single, Nsoic-8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Increment Decrement, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices DS1804Z-050+T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-DS1804Z-050T&R
|
Mouser Electronics | Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer RoHS: Compliant | 2500 |
|
$2.5600 / $5.1100 | Buy Now |
|
Analog Devices Inc | Nonvolatile Trimmer Potentiome Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.5657 | Buy Now |
DISTI #
2515898RL
|
Farnell | DIGITAL POT, 50K, SINGLE, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.5495 | Buy Now |
DISTI #
2515898
|
Farnell | DIGITAL POT, 50K, SINGLE, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.5495 | Buy Now |
Part Details for DS1804Z-050+T&R
DS1804Z-050+T&R CAD Models
DS1804Z-050+T&R Part Data Attributes:
|
DS1804Z-050+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1804Z-050+T&R
Analog Devices Inc
Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2002-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
Alternate Parts for DS1804Z-050+T&R
This table gives cross-reference parts and alternative options found for DS1804Z-050+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804Z-050+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9317US8Z-2.7T1 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | DS1804Z-050+T&R vs X9317US8Z-2.7T1 |
X9317US8I-2.7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+T&R vs X9317US8I-2.7 |
X9317US8T2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+T&R vs X9317US8T2 |
X9317US8T1 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+T&R vs X9317US8T1 |
X9317US8IZ-2.7T1 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | DS1804Z-050+T&R vs X9317US8IZ-2.7T1 |
DS1804ZN-050 | Digital Potentiometer, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 | Dallas Semiconductor | DS1804Z-050+T&R vs DS1804ZN-050 |
X9317US8I | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | Intersil Corporation | DS1804Z-050+T&R vs X9317US8I |
X9317US8IT2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+T&R vs X9317US8IT2 |
X9317US8IZ-2.7T2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, GREEN, PLASTIC, SOIC-8 | Intersil Corporation | DS1804Z-050+T&R vs X9317US8IZ-2.7T2 |
DS1804Z-050+ | Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1804Z-050+T&R vs DS1804Z-050+ |