-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V T1/J1 Line Interface Unit, 28-PLCC-N/A, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2149QN
|
Mouser Electronics | Telecom Interface ICs 5V T1/J1 Line Interface Unit RoHS: Compliant | 0 |
|
$20.0300 / $21.0000 | Order Now |
|
Analog Devices Inc | 5V T1/J1 Line Interface Unit Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.4200 / $27.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2149QN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2149QN+
Analog Devices Inc
5V T1/J1 Line Interface Unit, 28-PLCC-N/A, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 28-PLCC-N/A | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PLCC-N/A | |
Date Of Intro | 2003-01-20 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
This table gives cross-reference parts and alternative options found for DS2149QN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2149QN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2149QN | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2149QN+ vs DS2149QN |