Part Details for DS2431+ by Analog Devices Inc
Results Overview of DS2431+ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2431+ Information
DS2431+ by Analog Devices Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS2431+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS2431
|
Mouser Electronics | EEPROM 1024-Bit 1-Wire EEPROM RoHS: Compliant | 47239 |
|
$1.6100 / $2.0800 | Buy Now |
|
DISTI #
V72:2272_26353545
|
Arrow Electronics | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 Bag COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 76 |
|
$1.5280 / $2.0020 | Buy Now |
|
|
Analog Devices Inc | 1024-Bit 1-Wire EEPROM Package Multiple: 1 | 1520 |
|
$1.0700 / $2.0800 | Buy Now |
|
DISTI #
87859492
|
Verical | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2319 | Americas - 76 |
|
$1.5280 / $2.0020 | Buy Now |
|
DISTI #
V72:2272_26353545
|
Arrow Electronics | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 Bag COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 76 |
|
$1.5280 / $2.0020 | Buy Now |
|
DISTI #
87859492
|
Verical | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 Bag COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2319 | Americas - 76 |
|
$1.5280 / $2.0020 | Buy Now |
|
DISTI #
DS2431+
|
TME | IC: EEPROM memory, 1kbEEPROM, 1-wire, 256kx4bit, 2.8÷5.25V, TO92 Min Qty: 1 | 207 |
|
$1.7400 / $2.0100 | Buy Now |
|
DISTI #
V72:2272_26353545
|
Arrow Electronics | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 Bag COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 76 |
|
$1.5280 / $2.0020 | Buy Now |
|
DISTI #
87859492
|
Verical | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 Bag COO: Philippines RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2319 | Americas - 76 |
|
$1.5280 / $2.0020 | Buy Now |
US Tariff Estimator: DS2431+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2431+
DS2431+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS2431+ Part Data Attributes
|
|
DS2431+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2431+
Analog Devices Inc
EEPROM, 1KX1, Serial, CMOS, PBCY3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 3-TO92-N/A | |
| Package Description | , Sip3,.1,50 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3-TO92-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Date Of Intro | 2004-05-07 | |
| Additional Feature | Memory Organized As Four Pages Of 256 Bits | |
| Command User Interface | No | |
| Data Polling | No | |
| Data Retention Time-Min | 40 | |
| Endurance | 50000 Write/Erase Cycles | |
| JESD-30 Code | R-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx1 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Rectangular | |
| Package Style | Cylindrical | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Reverse Pinout | No | |
| Serial Bus Type | 1-Wire | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Write Protection | Hardware |
DS2431+ Frequently Asked Questions (FAQ)
-
Up to 256 devices can be connected to a single 1-Wire bus, but it's recommended to limit it to 100 devices for reliable operation.
-
Use a 1-Wire bus repeater, such as the DS2482-100, to amplify the signal and improve reliability over long cables.
-
No, the DS2431+ is designed to operate from 2.7V to 3.7V, and using a 5V power supply may damage the device.
-
Use a 1-Wire bus reset circuit, such as a 1kΩ resistor and a 100nF capacitor, to ensure a clean reset signal to the DS2431+.
-
The DS2431+ EEPROM has a minimum data retention period of 10 years, but it can be extended up to 40 years or more depending on the storage conditions.