Part Details for DS2431GB+T by Analog Devices Inc
Results Overview of DS2431GB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2431GB+T Information
DS2431GB+T by Analog Devices Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS2431GB+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS2431GB+T
|
Mouser Electronics | EEPROM 1-W 1K EEPROM 3.5x5.0 SFN TR RoHS: Compliant | 3146 |
|
$1.4200 / $2.1700 | Buy Now |
|
|
Analog Devices Inc | 1-W 1K EEPROM 3.5x5.0 SFN TR Min Qty: 1 Package Multiple: 1 | 58497 |
|
$1.4000 / $2.1700 | Buy Now |
US Tariff Estimator: DS2431GB+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2431GB+T
DS2431GB+T Part Data Attributes
|
|
DS2431GB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2431GB+T
Analog Devices Inc
EEPROM, 256X4, Serial, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 2-SFN-5X3.5X0.35 | |
| Package Description | , Surf Mnt 2,.14x.2 | |
| Pin Count | 2 | |
| Manufacturer Package Code | 2-SFN-5X3.5X0.35 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Date Of Intro | 2004-05-07 | |
| Additional Feature | Memory Organized As Four Pages Of 256 Bits | |
| Command User Interface | No | |
| Data Polling | No | |
| Data Retention Time-Min | 40 | |
| Endurance | 50000 Write/Erase Cycles | |
| JESD-609 Code | e4 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x4 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SURF MNT 2,.14X.2 | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Reverse Pinout | No | |
| Serial Bus Type | 1-Wire | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Write Protection | Hardware |