Datasheets
DS2502P+T&R by:

OTP ROM, 128X8, CMOS, PDSO6, TSOC-6

Part Details for DS2502P+T&R by Maxim Integrated Products

Overview of DS2502P+T&R by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Security and Surveillance Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems

Price & Stock for DS2502P+T&R

Part # Distributor Description Stock Price Buy
DISTI # 68AH9629
Newark Eprom, 1Kbit, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2502P+T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.1000
  • 10 $2.7900
  • 25 $2.7500
  • 50 $2.7400
  • 100 $2.4500
  • 250 $2.3700
  • 500 $2.3600
  • 1,000 $2.2000
$2.2000 / $3.1000 Buy Now
DISTI # 175-DS2502P+T&RCT-ND
DigiKey IC EPROM 1KBIT 1-WIRE 6TSOC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7032
In Stock
  • 1 $3.5100
  • 10 $3.1840
  • 25 $3.1144
  • 50 $3.0976
  • 100 $2.7774
  • 250 $2.7672
  • 500 $2.6661
  • 1,000 $2.5347
  • 4,000 $2.3324
$2.3324 / $3.5100 Buy Now

Part Details for DS2502P+T&R

DS2502P+T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS2502P+T&R Part Data Attributes

DS2502P+T&R Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS2502P+T&R Maxim Integrated Products OTP ROM, 128X8, CMOS, PDSO6, TSOC-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOC,
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature MICROLAN COMPATIBLE
JESD-30 Code R-PDSO-C6
JESD-609 Code e3
Length 3.94 mm
Memory Density 1024 bit
Memory IC Type OTP ROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Number of Words 128 words
Number of Words Code 128
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code SOC
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.76 mm

Alternate Parts for DS2502P+T&R

This table gives cross-reference parts and alternative options found for DS2502P+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502P+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS2502P+T&R/ 128X8 OTPROM, PDSO6, TSOC-6 Maxim Integrated Products DS2502P+T&R vs DS2502P+T&R/
DS2502P+T&R 1Kb Add-Only Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2502P+T&R vs DS2502P+T&R
Part Number Description Manufacturer Compare
DS2502P+T&R 1Kb Add-Only Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C Analog Devices Inc DS2502P+T&R vs DS2502P+T&R
DS2502P+T&R/ 128X8 OTPROM, PDSO6, TSOC-6 Maxim Integrated Products DS2502P+T&R vs DS2502P+T&R/

DS2502P+T&R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2502P+T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2502P+T&R by Maxim Integrated Products

  • Please alert me when DS2502P+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS2502P+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2502P+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS2502P+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2502P+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2502P+T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: