Part Details for DS26F31MJ by Rochester Electronics LLC
Overview of DS26F31MJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26F31MJ
DS26F31MJ CAD Models
DS26F31MJ Part Data Attributes
|
DS26F31MJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS26F31MJ
Rochester Electronics LLC
LINE DRIVER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS26F31MJ
This table gives cross-reference parts and alternative options found for DS26F31MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F31MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31PC | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | DS26F31MJ vs AM26LS31PC |
DS26F31CN | QUAD LINE DRIVER, PDIP16, DIP-16 | Texas Instruments | DS26F31MJ vs DS26F31CN |
5962-7802301MEX | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16 | YAGEO Corporation | DS26F31MJ vs 5962-7802301MEX |
5962-7802301MEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | AMD | DS26F31MJ vs 5962-7802301MEA |
AM26LS31DMB | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | DS26F31MJ vs AM26LS31DMB |
5962-F7802301MEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F31MJ vs 5962-F7802301MEA |
AM26LS31CNE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | DS26F31MJ vs AM26LS31CNE4 |
DS26LS31CN/NOPB | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | DS26F31MJ vs DS26LS31CN/NOPB |
DS26F31CN | IC QUAD LINE DRIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F31MJ vs DS26F31CN |
5962-7802301MEX | QUAD LINE DRIVER, CDIP16 | Motorola Mobility LLC | DS26F31MJ vs 5962-7802301MEX |