Part Details for DS26F31MJ by Texas Instruments
Overview of DS26F31MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DS26F31MJ
DS26F31MJ CAD Models
DS26F31MJ Part Data Attributes
|
DS26F31MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26F31MJ
Texas Instruments
LINE DRIVER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS26F31MJ
This table gives cross-reference parts and alternative options found for DS26F31MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F31MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31PC | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | DS26F31MJ vs AM26LS31PC |
DS26F31CN | QUAD LINE DRIVER, PDIP16, DIP-16 | Texas Instruments | DS26F31MJ vs DS26F31CN |
5962-7802301MEX | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16 | YAGEO Corporation | DS26F31MJ vs 5962-7802301MEX |
5962-7802301MEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | AMD | DS26F31MJ vs 5962-7802301MEA |
AM26LS31DMB | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | DS26F31MJ vs AM26LS31DMB |
5962-F7802301MEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F31MJ vs 5962-F7802301MEA |
AM26LS31CNE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | DS26F31MJ vs AM26LS31CNE4 |
DS26LS31CN/NOPB | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | DS26F31MJ vs DS26LS31CN/NOPB |
DS26F31CN | IC QUAD LINE DRIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26F31MJ vs DS26F31CN |
5962-7802301MEX | QUAD LINE DRIVER, CDIP16 | Motorola Mobility LLC | DS26F31MJ vs 5962-7802301MEX |