Part Details for DS34S132GNA2+ by Maxim Integrated Products
Overview of DS34S132GNA2+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS34S132GNA2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS34S132GNA2+-ND
|
DigiKey | IC TELECOM INTERFACE 676TEPBGA Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for DS34S132GNA2+
DS34S132GNA2+ CAD Models
DS34S132GNA2+ Part Data Attributes:
|
DS34S132GNA2+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS34S132GNA2+
Maxim Integrated Products
Framer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | BGA | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Nom | 3.3 V | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 1 mm | |
Width | 27 mm |
Alternate Parts for DS34S132GNA2+
This table gives cross-reference parts and alternative options found for DS34S132GNA2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34S132GNA2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34S132GNA2 | Framer, PBGA676, | Maxim Integrated Products | DS34S132GNA2+ vs DS34S132GNA2 |