-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4096
|
Newark | Ic, Transceiver, Device Type:Differential Line Driver/Receiver, Ic Interface Type:Rs422, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS DS8921AM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 851 |
|
$3.4000 / $4.4600 | Buy Now |
DISTI #
DS8921AM/NOPB-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5971 In Stock |
|
$1.5613 / $2.3500 | Buy Now |
DISTI #
926-DS8921AM/NOPB
|
Mouser Electronics | RS-422 Interface IC DIFF LINE DRVRS AND RECEIVER PAIR RoHS: Compliant | 1102 |
|
$1.6700 / $3.3400 | Buy Now |
DISTI #
DS8921AM/NOPB
|
TME | IC: interface, transceiver, full duplex,RS422,RS485, SO8, tube Min Qty: 1 | 419 |
|
$1.2900 / $1.8900 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, full duplex,RS422,RS485, SO8, tube | 75574 |
|
RFQ | |
DISTI #
3121235
|
element14 Asia-Pacific | IC, TRANSCEIVER RoHS: Compliant Min Qty: 1 Container: Each | 851 |
|
$3.4494 / $3.5891 | Buy Now |
DISTI #
3121235
|
Farnell | IC, TRANSCEIVER RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 851 |
|
$3.6934 / $3.7687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS8921AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8921AM/NOPB
Texas Instruments
Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS8921AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8921AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8921ATM/NOPB | Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | DS8921AM/NOPB vs DS8921ATM/NOPB |
DS8921ATM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921ATM |
DS8921AM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921AM |
DS8921M/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921M/NOPB |
DS8921ATM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | DS8921AM/NOPB vs DS8921ATM |
DS8921MX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921MX |
DS8921AMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921AMX |
DS8921AMX | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS8921AM/NOPB vs DS8921AMX |
DS8921AM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM/NOPB vs DS8921AM/NOPB |
DS8921ATMX/NOPB | Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | DS8921AM/NOPB vs DS8921ATMX/NOPB |