There are no models available for this part yet.
Overview of DS90CP04TLQ/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CP04TLQ/NOPB | Texas Instruments | 1.5 Gbps 4x4 LVDS Crosspoint Switch 32-WQFN -40 to 85 | |
DS90CP04TLQ | Texas Instruments | 1.5 Gbps 4x4 LVDS Crosspoint Switch 32-WQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for DS90CP04TLQ/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DS90CP04TLQ/NOPBCT-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$7.5626 / $13.3900 | Buy Now | |
DISTI #
926-DS90CP04TLQ/NOPB
|
Mouser Electronics | Analog & Digital Crosspoint ICs 1.5Gbps 4x4 LVDS Crosspoint Switch RoHS: Compliant | 95 |
|
$6.8100 / $11.5600 | Buy Now |
CAD Models for DS90CP04TLQ/NOPB by Texas Instruments
Part Data Attributes for DS90CP04TLQ/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
LLP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
4 X 4 ARRAY
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
300 mA
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
0.16 ns
|
Switch-on Time-Max
|
0.16 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Alternate Parts for DS90CP04TLQ/NOPB
This table gives cross-reference parts and alternative options found for DS90CP04TLQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CP04TLQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CP04TLQ | 1.5-Gbps 4x4 LVDS crosspoint switch 32-WQFN -40 to 85 | Texas Instruments | DS90CP04TLQ/NOPB vs DS90CP04TLQ |
DS90CP04TLQX/NOPB | IC 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32, Multiplexer or Switch | National Semiconductor Corporation | DS90CP04TLQ/NOPB vs DS90CP04TLQX/NOPB |
DS90CP04TLQ | IC 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32, Multiplexer or Switch | National Semiconductor Corporation | DS90CP04TLQ/NOPB vs DS90CP04TLQ |
DS90CP04TLQX | 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32 | Texas Instruments | DS90CP04TLQ/NOPB vs DS90CP04TLQX |
DS90CP04TLQ/NOPB | IC 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32, Multiplexer or Switch | National Semiconductor Corporation | DS90CP04TLQ/NOPB vs DS90CP04TLQ/NOPB |