DS92LV2422SQX
Description: IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver

Overview of DS92LV2422SQX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
DS92LV2422SQX/NOPB Texas Instruments 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85

CAD Models for DS92LV2422SQX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS92LV2422SQX by National Semiconductor Corporation

DS92LV2422SQX
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
HVQCCN,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N60
Length
9 mm
Number of Functions
1
Number of Terminals
60
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC60,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
Seated Height-Max
0.8 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
Want to compare parts?
  1. DS92LV2422SQX
    National Semiconductor Corporation
    IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver
    VS

Alternate Parts for DS92LV2422SQX

This table gives cross-reference parts and alternative options found for DS92LV2422SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2422SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS92LV2422SQ LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments DS92LV2422SQX vs DS92LV2422SQ
DS92LV2422SQE/NOPB 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 Texas Instruments DS92LV2422SQX vs DS92LV2422SQE/NOPB
DS92LV2422SQ/NOPB 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 Texas Instruments DS92LV2422SQX vs DS92LV2422SQ/NOPB
DS92LV2422SQX/NOPB 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 Texas Instruments DS92LV2422SQX vs DS92LV2422SQX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS92LV2422SQX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS92LV2422SQX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS92LV2422SQX would you like to use for your alert(s)?
  • Please alert me when DS92LV2422SQX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS92LV2422SQX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS92LV2422SQX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS92LV2422SQX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS92LV2422SQX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS92LV2422SQX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: