-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE DRIVER, QFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV3241TVS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV3241TVS
Texas Instruments
QUAD LINE DRIVER, QFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO NEED 1.8V I/O SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DS92LV3241TVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV3241TVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV3241TVS/NOPB | 20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85 | Texas Instruments | DS92LV3241TVS vs DS92LV3241TVS/NOPB |
DS92LV3241TVSX | QUAD LINE DRIVER, QFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Texas Instruments | DS92LV3241TVS vs DS92LV3241TVSX |
DS92LV3241TVS | IC QUAD LINE DRIVER, QFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV3241TVS vs DS92LV3241TVS |
DS92LV3241TVSX/NOPB | 20-85 MHz 32-Bit Channel Link II Serializer 64-TQFP -40 to 85 | Texas Instruments | DS92LV3241TVS vs DS92LV3241TVSX/NOPB |