Part Details for DSB010-TA by SANYO Electric Co Ltd
Overview of DSB010-TA by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSB010-TA
DSB010-TA CAD Models
DSB010-TA Part Data Attributes
|
DSB010-TA
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSB010-TA
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DSB010-TA
This table gives cross-reference parts and alternative options found for DSB010-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSB010-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA132HKTX | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | DSB010-TA vs MA132HKTX |
1SS348TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | DSB010-TA vs 1SS348TE85R2 |
RB480KS-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-5 | Micro Commercial Components | DSB010-TA vs RB480KS-TP |
MA151KH | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | DSB010-TA vs MA151KH |
BL99-TP | SIGNAL DIODE, | Micro Commercial Components | DSB010-TA vs BL99-TP |
MA151ATX | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | DSB010-TA vs MA151ATX |
MA4L111 | Rectifier Diode, 1 Element, 0.1A, Silicon, ML4-N1, 4 PIN | Panasonic Electronic Components | DSB010-TA vs MA4L111 |
DSA010-TB | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | DSB010-TA vs DSA010-TB |
MA116TX | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | DSB010-TA vs MA116TX |
MA787TX | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | DSB010-TA vs MA787TX |