Part Details for DSC1001DI2-031.2500 by Microchip Technology Inc
Overview of DSC1001DI2-031.2500 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI2-031.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8187
|
Newark | Mems Oscillator Low Power 0C-70C 50Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI2-031.2500 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
DSC1001DI2-031.2500-ND
|
DigiKey | MEMS OSC XO 31.2500MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
390 In Stock |
|
$1.0625 / $1.3200 | Buy Now |
DISTI #
150-DSC1001DI2-031.2500-ND
|
DigiKey | MEMS OSC XO 31.2500MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1103CE1-125.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1103CE1-125.000) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.4200 / $3.2000 | Buy Now |
DISTI #
DSC1001DI2-031.250
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1001DI2-031.250) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-DSC1001DI2031250
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power 0C-70C 50ppm RoHS: Compliant | 934 |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
DSC1001DI2-031.2500
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 31.25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 31.25MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
79010953
|
Verical | Oscillator MEMS 31.25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1543 |
|
$1.1270 / $1.3440 | Buy Now |
Part Details for DSC1001DI2-031.2500
DSC1001DI2-031.2500 CAD Models
DSC1001DI2-031.2500 Part Data Attributes:
|
DSC1001DI2-031.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-031.2500
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 31.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI2-031.2500
This table gives cross-reference parts and alternative options found for DSC1001DI2-031.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-031.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA33G2H-29.4912MTR | CRYSTAL OSCILLATOR, CLOCK, 29.4912 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-031.2500 vs EMRA33G2H-29.4912MTR |
K30-3CUSE32MR | CMOS Output Clock Oscillator, 32MHz Nom | Kyocera AVX Components | DSC1001DI2-031.2500 vs K30-3CUSE32MR |
EMRA35G2H-30.000MTR | CRYSTAL OSCILLATOR, CLOCK, 30 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-031.2500 vs EMRA35G2H-30.000MTR |
ASFLMB-30.000MHZ-LR-T | MEMS OSC XO 30.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI2-031.2500 vs ASFLMB-30.000MHZ-LR-T |
EMRA33G2H-29.4912M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-031.2500 vs EMRA33G2H-29.4912M |